
THR 3-2412WI | |
|---|---|
DigiKey Part Number | 1951-THR3-2412WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 3-2412WI |
Description | 3 WATT DC/DC CONVERTER, INDUSTRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 3-2412WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 92°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) |
Voltage - Input (Max) 9V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.41000 | ¥218.41 |
| 5 | ¥210.27200 | ¥1,051.36 |
| 10 | ¥206.86600 | ¥2,068.66 |
| 30 | ¥201.56200 | ¥6,046.86 |
| 50 | ¥199.13980 | ¥9,956.99 |
| 100 | ¥195.89800 | ¥19,589.80 |
| 250 | ¥191.68596 | ¥47,921.49 |











