
B384404 | |
|---|---|
DigiKey Part Number | 283-B384404-ND |
Manufacturer | |
Manufacturer Product Number | B384404 |
Description | MAGNUM B38 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Stud |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 50A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.86000 | ¥116.86 |
| 10 | ¥83.03100 | ¥830.31 |
| 25 | ¥73.64600 | ¥1,841.15 |
| 50 | ¥67.99420 | ¥3,399.71 |
| 100 | ¥63.43500 | ¥6,343.50 |
| 250 | ¥58.80796 | ¥14,701.99 |
| 500 | ¥56.16584 | ¥28,082.92 |
| 1,000 | ¥54.10761 | ¥54,107.61 |

