
M30C-FDL-B | |
|---|---|
DigiKey Part Number | 5730-M30C-FDL-B-ND |
Manufacturer | |
Manufacturer Product Number | M30C-FDL-B |
Description | ILLIN.PB MOM. 30MM FLAT BU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M30 | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥529.96000 | ¥529.96 |
| 10 | ¥457.08700 | ¥4,570.87 |
| 25 | ¥430.86280 | ¥10,771.57 |
| 50 | ¥411.99120 | ¥20,599.56 |
| 100 | ¥393.91180 | ¥39,391.18 |











