CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CH Series
CHPV1U
CHPV1U

CHPV1U

DigiKey Part Number
2041-1016-ND
Manufacturer
Manufacturer Product Number
CHPV1U
Description
FUSE HOLDER CART 1000V 30A DIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥631.29000¥631.29
5¥523.60600¥2,618.03
12¥472.73000¥5,672.76
60¥391.09700¥23,465.82
108¥386.50435¥41,742.47
Manufacturers Standard Package