




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥447.05000 | ¥447.05 |
| 25 | ¥402.30920 | ¥10,057.73 |








