1001 | ||
---|---|---|
DigiKey Part Number | 461-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | 1001 | |
Description | TEST LEAD BNC TO GRAB HOOK 3"/9" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3.0", 9.0" (76.20mm, 228.60mm) BNC, Female Socket (Jack) To Mini Hook (2) Test Lead 1000V (1kV) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Mini Hook (2) | |
Cable Length | 3.0", 9.0" (76.20mm, 228.60mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 3 A | |
Temperature Range | 221°F (105°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.02000 | ¥119.02 |
10 | ¥113.45200 | ¥1,134.52 |
100 | ¥109.72930 | ¥10,972.93 |