BU-5114-A-4-0 | ||
---|---|---|
DigiKey Part Number | BU-5114-A-4-0-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-5114-A-4-0 | |
Description | TEST LEAD BNC TO GRABBER HOOK 4" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4.0" (101.60mm) BNC, Male Plug To Mini Hook (2) Test Lead 150VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Male Plug | |
2nd Connector | Mini Hook (2) | |
Cable Length | 4.0" (101.60mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 150VAC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.47000 | ¥156.47 |