301-RG59-301/36 | ||
---|---|---|
DigiKey Part Number | 4958-301-RG59-301/36-ND | |
Manufacturer | Triplett | |
Manufacturer Product Number | 301-RG59-301/36 | |
Description | CBL ASSY BNC PLUG TO PLUG 36" | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 36.00" (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-59 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥39.33900 | ¥393.39 |
25 | ¥37.25720 | ¥931.43 |
50 | ¥36.39040 | ¥1,819.52 |
100 | ¥34.65820 | ¥3,465.82 |
250 | ¥30.32600 | ¥7,581.50 |
500 | ¥29.45940 | ¥14,729.70 |
1,000 | ¥25.12717 | ¥25,127.17 |
2,500 | ¥23.39431 | ¥58,485.78 |