1658-A00-00-P10-10A | ||
---|---|---|
DigiKey Part Number | 1658-A00-00-P10-10A-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658-A00-00-P10-10A | |
Description | CIR BRKR THRM 10A 240VAC 28VDC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 28 V DC Automatic Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.74000 | ¥52.74 |
5 | ¥50.87800 | ¥254.39 |
10 | ¥49.07000 | ¥490.70 |
50 | ¥38.16360 | ¥1,908.18 |
100 | ¥31.80300 | ¥3,180.30 |
250 | ¥30.89464 | ¥7,723.66 |
500 | ¥26.35128 | ¥13,175.64 |
1,000 | ¥24.98822 | ¥24,988.22 |