1658-A00-00-P10-15A | ||
---|---|---|
DigiKey Part Number | 1658-A00-00-P10-15A-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658-A00-00-P10-15A | |
Description | CIR BRKR THRM 15A 240VAC 28VDC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 28 V DC Automatic Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.31000 | ¥55.31 |
5 | ¥53.39400 | ¥266.97 |
10 | ¥51.48900 | ¥514.89 |
50 | ¥40.04440 | ¥2,002.22 |
100 | ¥33.37010 | ¥3,337.01 |
250 | ¥32.41636 | ¥8,104.09 |
500 | ¥27.64928 | ¥13,824.64 |
1,000 | ¥26.21921 | ¥26,219.21 |