Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
QMB-153-11C3N-3BA
QMB-153-11C3N-3BA
QMB-153-11C3N-3BA

QMB-153-11C3N-3BA

DigiKey Part Number
Q904-ND
Manufacturer
Manufacturer Product Number
QMB-153-11C3N-3BA
Description
CIR BRKR THRM 15A 250VAC 32VDC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Qualtek
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
TUV
Breaker Type
Thermal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,050
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.