1658-G21-01-P10-20A | ||
---|---|---|
DigiKey Part Number | 302-1266-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658-G21-01-P10-20A | |
Description | CIR BRKR THRM 20A 240VAC 28VDC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 28 V DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.07000 | ¥55.07 |
5 | ¥53.15400 | ¥265.77 |
10 | ¥51.25600 | ¥512.56 |
50 | ¥39.86500 | ¥1,993.25 |
100 | ¥33.22000 | ¥3,322.00 |
250 | ¥32.27144 | ¥8,067.86 |
500 | ¥27.52558 | ¥13,762.79 |
1,000 | ¥26.10173 | ¥26,101.73 |