Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.87000 | ¥174.87 |
5 | ¥161.37400 | ¥806.87 |
10 | ¥147.92800 | ¥1,479.28 |
50 | ¥127.75440 | ¥6,387.72 |
100 | ¥107.58290 | ¥10,758.29 |
250 | ¥100.85864 | ¥25,214.66 |
500 | ¥90.77286 | ¥45,386.43 |
1,000 | ¥87.41099 | ¥87,410.99 |