Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.73000 | ¥148.73 |
5 | ¥137.29800 | ¥686.49 |
10 | ¥125.85600 | ¥1,258.56 |
50 | ¥108.69040 | ¥5,434.52 |
100 | ¥91.52840 | ¥9,152.84 |
250 | ¥85.80816 | ¥21,452.04 |
500 | ¥77.22738 | ¥38,613.69 |
1,000 | ¥74.36715 | ¥74,367.15 |