Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.70000 | ¥166.70 |
5 | ¥153.84000 | ¥769.20 |
10 | ¥141.01600 | ¥1,410.16 |
50 | ¥121.78900 | ¥6,089.45 |
100 | ¥102.55830 | ¥10,255.83 |
250 | ¥96.14896 | ¥24,037.24 |
500 | ¥86.53394 | ¥43,266.97 |
1,000 | ¥83.32893 | ¥83,328.93 |