Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.95000 | ¥153.95 |
5 | ¥142.12200 | ¥710.61 |
10 | ¥130.28100 | ¥1,302.81 |
50 | ¥112.51540 | ¥5,625.77 |
100 | ¥94.74940 | ¥9,474.94 |
250 | ¥88.82744 | ¥22,206.86 |
500 | ¥79.94470 | ¥39,972.35 |
1,000 | ¥76.98378 | ¥76,983.78 |
Attribute | Description |
---|---|
Other Names | 302-1438 1170-21-8A-ND |
Standard Package | 50 |