



TL3240F100G | |
|---|---|
DigiKey Part Number | 141-TL3240F100GTR-ND - Tape & Reel (TR) 141-TL3240F100GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3240F100G |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F100G Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.10mm x 6.10mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Type, Color LED, Green |
Part Status Obsolete | Illumination Voltage (Nominal) 2 VDC |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Features Board Guide |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3240F100GT | E-Switch | 0 | 141-TL3240F100GTTR-ND | ¥10.92111 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥16.20100 | ¥162.01 |
| 25 | ¥15.02480 | ¥375.62 |
| 100 | ¥13.38250 | ¥1,338.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,350 | ¥10.81256 | ¥14,596.96 |













