



TL3240S1CAPGRN | |
|---|---|
DigiKey Part Number | EG5051-ND |
Manufacturer | |
Manufacturer Product Number | TL3240S1CAPGRN |
Description | CAP TACTILE SQUARE GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TL3240S1CAPGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Green | |
Illumination | Illumination Opening | |
For Use With/Related Products | TL3240 Series | |
Mounting Type | Snap Fit | |
Size | 10.20mm L x 10.20mm W x 3.90mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.37372 | ¥5,373.72 |




