




TL3240R1CAPBLU | |
|---|---|
DigiKey Part Number | EG5054-ND |
Manufacturer | |
Manufacturer Product Number | TL3240R1CAPBLU |
Description | CAP TACTILE ROUND BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TL3240R1CAPBLU Models |
Category | Color Blue |
Manufacturer E-Switch | Illumination Illumination Opening |
Series | For Use With/Related Products TL3240 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 10.20mm Dia x 3.50mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.35000 | ¥7.35 |
| 10 | ¥6.68300 | ¥66.83 |
| 25 | ¥6.42440 | ¥160.61 |
| 50 | ¥6.23560 | ¥311.78 |
| 100 | ¥6.05190 | ¥605.19 |
| 250 | ¥5.81812 | ¥1,454.53 |
| 500 | ¥5.64718 | ¥2,823.59 |
| 1,000 | ¥5.48114 | ¥5,481.14 |
| 5,000 | ¥5.11399 | ¥25,569.95 |




