



TL3240R1CAPYEL | |
|---|---|
DigiKey Part Number | EG5056-ND |
Manufacturer | |
Manufacturer Product Number | TL3240R1CAPYEL |
Description | CAP TACTILE ROUND YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TL3240R1CAPYEL Models |
Category | Color Yellow |
Manufacturer E-Switch | Illumination Illumination Opening |
Series | For Use With/Related Products TL3240 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 10.20mm Dia x 3.50mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.37372 | ¥5,373.72 |




