Round Tactile Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Red Snap Fit
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

TL3240R1CAPRED

DigiKey Part Number
EG5048-ND
Manufacturer
Manufacturer Product Number
TL3240R1CAPRED
Description
CAP TACTILE ROUND RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Red Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
TL3240R1CAPRED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Red
Illumination
Illumination Opening
For Use With/Related Products
TL3240 Series
Mounting Type
Snap Fit
Size
10.20mm Dia x 3.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.37644¥5,376.44