Round Tactile Switch Cap Ivory Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Ivory Snap Fit
TL3240R1CAPIVR
TL3240R1CAPIVR
Additional Requirements for Selecting a Switch

TL3240R1CAPIVR

DigiKey Part Number
EG5058-ND
Manufacturer
Manufacturer Product Number
TL3240R1CAPIVR
Description
CAP TACTILE ROUND IVORY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Ivory Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
TL3240R1CAPIVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Ivory
Manufacturer
E-Switch
Illumination
Illumination Opening
Series
For Use With/Related Products
TL3240 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
10.20mm Dia x 3.50mm H
Switch Type
Tactile
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 858
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.35000¥7.35
10¥6.68300¥66.83
25¥6.42440¥160.61
50¥6.23560¥311.78
100¥6.05190¥605.19
250¥5.81812¥1,454.53
500¥5.64718¥2,823.59
1,000¥5.48114¥5,481.14
5,000¥5.11399¥25,569.95
Manufacturers Standard Package