Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320, JN, P197, P227 and TL4201 Series | |
Mounting Type | Snap Fit | |
Size | 9.55mm L x 5.10mm W x 6.55mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.38960 | ¥134.74 |
50 | ¥5.24840 | ¥262.42 |
100 | ¥5.17700 | ¥517.70 |
250 | ¥5.10592 | ¥1,276.48 |
500 | ¥5.03520 | ¥2,517.60 |
1,000 | ¥4.99422 | ¥4,994.22 |