RB543A1100-136 | ||
---|---|---|
DigiKey Part Number | 141-RB543A1100-136-ND | |
Manufacturer | ||
Manufacturer Product Number | RB543A1100-136 | |
Description | SWITCH ROCKER DPDT 16A 125V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DPDT 16A (AC) Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | RB543A1100-136 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.23mm x 22.10mm | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cULus, ENEC15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.39000 | ¥73.39 |
10 | ¥65.97000 | ¥659.70 |
25 | ¥62.92320 | ¥1,573.08 |
50 | ¥60.21560 | ¥3,010.78 |
100 | ¥57.84800 | ¥5,784.80 |
250 | ¥54.80296 | ¥13,700.74 |
500 | ¥50.74362 | ¥25,371.81 |
1,000 | ¥48.37555 | ¥48,375.55 |