
RB547A1100-136 | |
|---|---|
DigiKey Part Number | 141-RB547A1100-136-ND |
Manufacturer | |
Manufacturer Product Number | RB547A1100-136 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB547A1100-136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.23mm x 22.10mm | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cULus, ENEC15 | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.56000 | ¥78.56 |
| 10 | ¥67.79300 | ¥677.93 |
| 25 | ¥63.92600 | ¥1,598.15 |
| 50 | ¥61.14440 | ¥3,057.22 |
| 100 | ¥58.47830 | ¥5,847.83 |
| 300 | ¥54.47943 | ¥16,343.83 |
| 500 | ¥52.71050 | ¥26,355.25 |
| 1,000 | ¥50.39787 | ¥50,397.87 |




