RB541A1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB541A1100

DigiKey Part Number
141-RB541A1100-ND
Manufacturer
Manufacturer Product Number
RB541A1100
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RB541A1100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Flat
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 30.23mm x 22.10mm
Operating Temperature
0°C ~ 55°C
Approval Agency
cULus, ENEC15
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,026
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.84000¥41.84
20¥34.55000¥691.00
40¥33.04900¥1,321.96
60¥32.19983¥1,931.99
100¥31.16100¥3,116.10
260¥29.30312¥7,618.81
500¥28.09350¥14,046.75
1,000¥26.86399¥26,863.99
Manufacturers Standard Package