LC2251EENP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC2251EENP
LC2251EENP
LC2251EENP
Additional Requirements for Selecting a Switch

LC2251EENP

DigiKey Part Number
EG5889-ND
Manufacturer
Manufacturer Product Number
LC2251EENP
Description
SWITCH PUSH DPDT 0.3A 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LC2251EENP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 85°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥8.19500¥81.95
25¥7.73040¥193.26
50¥7.39620¥369.81
100¥7.07450¥707.45
300¥6.59407¥1,978.22
600¥6.30712¥3,784.27
1,200¥6.03223¥7,238.68
Manufacturers Standard Package