JS5208HF | ||
---|---|---|
DigiKey Part Number | 141-JS5208HF-ND | |
Manufacturer | ||
Manufacturer Product Number | JS5208HF | |
Description | 23Q111111111111111111111111111 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 20mA (DC) | |
Voltage Rating - DC | 15 V | |
Contact Material | - | |
Contact Finish | - | |
Resistance | 100 mOhms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Force | 280/500gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥13.22546 | ¥31,741.10 |