EG2215 | ||
---|---|---|
DigiKey Part Number | EG1909-ND | |
Manufacturer | ||
Manufacturer Product Number | EG2215 | |
Description | SWITCH SLIDE DPDT 200MA 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch DPDT Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | EG2215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 3.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.46200 | ¥74.62 |
25 | ¥6.97120 | ¥174.28 |
100 | ¥6.05360 | ¥605.36 |
250 | ¥5.50816 | ¥1,377.04 |
600 | ¥5.10648 | ¥3,063.89 |
1,200 | ¥4.73358 | ¥5,680.30 |
3,000 | ¥4.30326 | ¥12,909.78 |
5,400 | ¥4.01638 | ¥21,688.45 |