5912304013F | ||
---|---|---|
DigiKey Part Number | 350-2316-2-ND - Tape & Reel (TR) 350-2316-1-ND - Cut Tape (CT) 350-2316-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5912304013F | |
Description | LED CBI 3MM GRN SMD RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5912304013F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 570nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥10.70200 | ¥107.02 |
100 | ¥8.23580 | ¥823.58 |
500 | ¥7.44514 | ¥3,722.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥6.39808 | ¥10,236.93 |
3,200 | ¥6.04912 | ¥19,357.18 |
4,800 | ¥5.90952 | ¥28,365.70 |
11,200 | ¥5.81646 | ¥65,144.35 |