5942901013F | ||
---|---|---|
DigiKey Part Number | 350-5942901013FTR-ND - Tape & Reel (TR) 350-5942901013FCT-ND - Cut Tape (CT) 350-5942901013FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5942901013F | |
Description | LED CBI 1.6MM GRN SMD RA 13" RL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 312mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 2.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.72000 | ¥13.72 |
10 | ¥8.67300 | ¥86.73 |
100 | ¥6.41860 | ¥641.86 |
500 | ¥5.89858 | ¥2,949.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥4.85763 | ¥7,772.21 |
3,200 | ¥4.61473 | ¥14,767.14 |
4,800 | ¥4.51065 | ¥21,651.12 |
11,200 | ¥4.40656 | ¥49,353.47 |