5942901002F | ||
---|---|---|
DigiKey Part Number | 350-5942901002F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5942901002F | |
Description | LED CBI 1.6MM GRN SMD RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 312mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 2.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥10.23850 | ¥204.77 |