5912004007F | ||
---|---|---|
DigiKey Part Number | 350-4098-2-ND - Tape & Reel (TR) 350-4098-1-ND - Cut Tape (CT) 350-4098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5912004007F | |
Description | LED CBI 3MM RED SMD RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 643nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 11mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥10.70200 | ¥107.02 |
100 | ¥8.23580 | ¥823.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.23603 | ¥3,294.41 |
800 | ¥6.74713 | ¥5,397.70 |
1,200 | ¥6.39808 | ¥7,677.70 |
2,000 | ¥6.04911 | ¥12,098.22 |
10,000 | ¥5.81646 | ¥58,164.60 |