




100AWSP1T2B4VS2RE | |
|---|---|
DigiKey Part Number | EG2436-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP1T2B4VS2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP1T2B4VS2RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.99000 | ¥43.99 |
| 10 | ¥37.95700 | ¥379.57 |
| 25 | ¥35.79680 | ¥894.92 |
| 54 | ¥34.07019 | ¥1,839.79 |
| 108 | ¥32.58778 | ¥3,519.48 |
| 270 | ¥30.72163 | ¥8,294.84 |
| 540 | ¥29.37893 | ¥15,864.62 |
| 1,026 | ¥28.18570 | ¥28,918.53 |

