DLC0220BMG | ||
---|---|---|
DigiKey Part Number | 3190-DLC0220BMG-ND | |
Manufacturer | ||
Manufacturer Product Number | DLC0220BMG | |
Description | 2.2" TRANSFLECTIVE TFT 240X320 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.2" (55.88mm) 240 x 320 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.2" (55.88mm) | |
Viewing Area | 34.84mm W x 46.12mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ILI9341 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.75000 | ¥356.75 |
10 | ¥279.32400 | ¥2,793.24 |
100 | ¥243.99070 | ¥24,399.07 |