DT022CTFT | ||
---|---|---|
DigiKey Part Number | 1756-1048-ND | |
Manufacturer | ||
Manufacturer Product Number | DT022CTFT | |
Description | 2.2 INCH TFT LCD MOD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 2.2" (55.88mm) 320 x 240 (QVGA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.2" (55.88mm) | |
Viewing Area | 45.12mm W x 33.84mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.99000 | ¥232.99 |
10 | ¥182.41400 | ¥1,824.14 |
100 | ¥159.34090 | ¥15,934.09 |
500 | ¥146.15406 | ¥73,077.03 |