
DT022BTFT | |
|---|---|
DigiKey Part Number | 1756-1001-ND |
Manufacturer | |
Manufacturer Product Number | DT022BTFT |
Description | GRAPHIC DISPLAY TFT RGB 2.2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.2" (55.88mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 33.84mm W x 45.12mm H |
Manufacturer Displaytech | Backlight LED |
Packaging Bulk | Dot Pixels 240 x 320 |
Part Status Active | Interface Parallel |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 2.2" (55.88mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.33000 | ¥214.33 |
| 10 | ¥171.21600 | ¥1,712.16 |
| 300 | ¥138.39613 | ¥41,518.84 |
| 600 | ¥134.42543 | ¥80,655.26 |



