DTPA-UART-0808S | ||
---|---|---|
DigiKey Part Number | 4369-DTPA-UART-0808S-ND | |
Manufacturer | ||
Manufacturer Product Number | DTPA-UART-0808S | |
Description | DGTL IR ARRAY 8X8 MODULE -10~200 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 80°C 0.1°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 80°C | |
Sensing Temperature - Remote | - | |
Output Type | UART | |
Voltage - Supply | 4.5V ~ 9V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.27000 | ¥693.27 |
10 | ¥583.79200 | ¥5,837.92 |
25 | ¥547.30600 | ¥13,682.65 |
100 | ¥529.06110 | ¥52,906.11 |