DTPA-UART-3232 | ||
---|---|---|
DigiKey Part Number | 4369-DTPA-UART-3232-ND | |
Manufacturer | ||
Manufacturer Product Number | DTPA-UART-3232 | |
Description | DGTL MODULE -10~200C 32X32 ARRAY | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.1°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | - | |
Output Type | UART | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | 0.1°C | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,075.53000 | ¥1,075.53 |
10 | ¥974.71500 | ¥9,747.15 |
25 | ¥941.10560 | ¥23,527.64 |