DTPA-UART-0808S-TESTBOARD | |
---|---|
DigiKey Part Number | 4369-DTPA-UART-0808S-TESTBOARD-ND |
Manufacturer | |
Manufacturer Product Number | DTPA-UART-0808S-TESTBOARD |
Description | DTPA-UART-0808S TESTBOARD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | DTPA-UART-0808S - Thermal Imaging, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Thermal Imaging, Infrared (IR) | |
Sensing Range | -20°C ~ 200°C | |
Interface | UART | |
Sensitivity | ±3% | |
Voltage - Supply | 4.5V ~ 9V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DTPA-UART-0808S |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥840.67000 | ¥840.67 |
10 | ¥700.55000 | ¥7,005.50 |
25 | ¥677.19880 | ¥16,929.97 |
100 | ¥653.84710 | ¥65,384.71 |