



XVM-259R2635-R | |
|---|---|
DigiKey Part Number | 283-XVM-259R2635-R-ND |
Manufacturer | |
Manufacturer Product Number | XVM-259R2635-R |
Description | CAP MODULE 6.25F 259.2V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.25 F (EDLC) Supercapacitor 259.2 V Module, Screw Terminals 250mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Screw Terminals |
Capacitance 6.25 F | Size / Dimension 21.654" L x 10.472" W (550.00mm x 266.00mm) |
Tolerance -5%, +20% | Height - Seated (Max) 3.689" (93.70mm) |
Voltage - Rated 259.2 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26,145.55000 | ¥26,145.55 |



