


EA LED55X46-G | |
|---|---|
DigiKey Part Number | 1481-1162-ND |
Manufacturer | |
Manufacturer Product Number | EA LED55X46-G |
Description | LED B/L FOR DOGM128 YLW/GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Yellow-Green 51mm x 31mm x 2mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 40mA (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 51mm x 31mm x 2mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |
| 10 | ¥46.72200 | ¥467.22 |
| 100 | ¥37.95350 | ¥3,795.35 |
| 500 | ¥34.12986 | ¥17,064.93 |
| 1,000 | ¥32.88837 | ¥32,888.37 |
| 2,000 | ¥31.83902 | ¥63,678.04 |


