EA FL-20P | |
---|---|
DigiKey Part Number | 1481-1144-ND |
Manufacturer | |
Manufacturer Product Number | EA FL-20P |
Description | SOCKET 2.54MM 20 PINS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | EA DOG Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥18.80800 | ¥188.08 |
100 | ¥15.40240 | ¥1,540.24 |
1,000 | ¥11.90979 | ¥11,909.79 |
5,000 | ¥11.19345 | ¥55,967.25 |