EA USBSTICK-FONT | |
---|---|
DigiKey Part Number | 1481-1207-ND |
Manufacturer | |
Manufacturer Product Number | EA USBSTICK-FONT |
Description | USB CHARACTER SET AND FONT EDITO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Font Package Display USB Flash Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Font Package | |
Applications | Display | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
For Use With/Related Products | - | |
Media Delivery Type | USB Flash Drive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,249.05000 | ¥1,249.05 |