EA DOGM240B-6 | |
---|---|
DigiKey Part Number | 1481-1088-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM240B-6 |
Description | LCD MOD GRAPH 240X64 WHITE/BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, 8-Bit, SPI 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 90.00mm W x 23.80mm H | |
Backlight | Without Backlight | |
Dot Pixels | 240 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.33mm W x 0.30mm H | |
Dot Pitch | 0.35mm W x 0.35mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.21000 | ¥391.21 |
10 | ¥305.61200 | ¥3,056.12 |
100 | ¥290.33120 | ¥29,033.12 |