
SZ3C18 | |
|---|---|
DigiKey Part Number | 4878-SZ3C18TR-ND - Tape & Reel (TR) 4878-SZ3C18CT-ND - Cut Tape (CT) 4878-SZ3C18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C18 |
Description | DIODE ZENER 18V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.15000 | ¥21.50 |
| 100 | ¥1.35620 | ¥135.62 |
| 500 | ¥1.01152 | ¥505.76 |
| 1,000 | ¥0.90013 | ¥900.13 |
| 2,000 | ¥0.80632 | ¥1,612.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.70454 | ¥3,522.70 |
| 10,000 | ¥0.64157 | ¥6,415.70 |
| 15,000 | ¥0.60948 | ¥9,142.20 |
| 25,000 | ¥0.57341 | ¥14,335.25 |
| 35,000 | ¥0.55205 | ¥19,321.75 |
| 50,000 | ¥0.53128 | ¥26,564.00 |
| 125,000 | ¥0.49720 | ¥62,150.00 |








