kbpc6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC606

DigiKey Part Number
4878-KBPC606-ND
Manufacturer
Manufacturer Product Number
KBPC606
Description
BRIDGE RECT 1P 600V 3.8A KBPC6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC6
Datasheet
 Datasheet
EDA/CAD Models
KBPC606 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3.8 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, KBPC-6
Supplier Device Package
KBPC6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥10.87400¥108.74
200¥6.63210¥1,326.42
600¥5.71308¥3,427.85
1,000¥5.36440¥5,364.40
2,000¥4.95696¥9,913.92
5,000¥4.51719¥22,585.95
Manufacturers Standard Package