KBPC10/15/2501WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC10/15/2510WP

DigiKey Part Number
4878-KBPC10/15/2510WP-ND
Manufacturer
Manufacturer Product Number
KBPC10/15/2510WP
Description
BRIDGE RECT 1P 1KV 25A KBPC WP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC WP
Datasheet
 Datasheet
EDA/CAD Models
KBPC10/15/2510WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, KBPC WP
Supplier Device Package
KBPC WP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.59000¥31.59
10¥20.69000¥206.90
160¥13.61775¥2,178.84
640¥11.54041¥7,385.86
1,120¥10.88585¥12,192.15
2,080¥10.51358¥21,868.25
Manufacturers Standard Package