
KBPC10/15/2508WP | |
|---|---|
DigiKey Part Number | 4878-KBPC10/15/2508WP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2508WP |
Description | BRIDGE RECT 1P 800V 25A KBPC WP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBPC WP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2508WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC WP | |
Supplier Device Package | KBPC WP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.59000 | ¥31.59 |
| 10 | ¥20.69000 | ¥206.90 |
| 160 | ¥13.61775 | ¥2,178.84 |
| 640 | ¥11.54041 | ¥7,385.86 |
| 1,120 | ¥10.88585 | ¥12,192.15 |
| 2,080 | ¥10.51358 | ¥21,868.25 |











