gbu
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8M

DigiKey Part Number
4878-GBU8M-ND
Manufacturer
Manufacturer Product Number
GBU8M
Description
BRIDGE RECT 1PHASE 1KV 5.6A GBU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU8M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
5.6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.43000¥8.43
10¥5.25900¥52.59
100¥3.43600¥343.60
500¥2.64986¥1,324.93
1,000¥2.39665¥2,396.65
2,000¥2.18355¥4,367.10
5,000¥1.95285¥9,764.25
10,000¥1.81029¥18,102.90
Manufacturers Standard Package